Analog Devices AD364RKD technical specifications.
| Package/Case | DIP |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Packaging | Bulk |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 20KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD364RKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.