
Analog Devices AD364RTD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 20KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD364RTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
