Analog Devices AD365AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P16 |
| Width | 7.62 |
| Length | 24.7 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 17 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Voltage Gain-Min | 100000 |
| Neg Supply Voltage Limit-Max | -17 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD365AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.