12-pin, hermetically sealed, TO-8 packaged operational amplifier featuring a 300 MHz unity gain bandwidth and 330 V/µs nominal slew rate. This voltage-feedback architecture offers a minimum voltage gain of 25,000 and a maximum input offset voltage of 1000 µV. Designed for commercial temperature grades, it operates from 0°C to 70°C with a nominal supply voltage of ±15V. The amplifier exhibits a maximum supply current of 15mA and a nominal common-mode reject ratio of 60dB.
Analog Devices AD380KH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 330 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 300000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD380KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.