Military-grade operational amplifier featuring a 300 MHz unity gain bandwidth and 330 V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 25,000 and a maximum input offset voltage of 1000 µV. Designed for hermetic sealing in a 12-pin TO-8 package, it operates across a temperature range of -55°C to 125°C and meets MIL-STD-883 Class B screening. Nominal supply voltage is ±15V with a maximum supply current of 15mA.
Analog Devices AD380SH/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 330 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 300000 |
| Low-Bias | YES |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD380SH/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.