
12-bit, 4-channel Digital-to-Analog Converter (DAC) with parallel word input loading. Features a 4µs settling time and bipolar voltage output. Operates with dual supply voltages from ±13.5V to ±16.5V. Packaged in a CDIP-28 ceramic DIP with tin/lead contact plating. Integral nonlinearity is 0.75 LSB.
Analog Devices AD390JD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 4.2mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.85mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 8us |
| Width | 15.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD390JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.