
Quad 12-bit digital-to-analog converter (DAC) featuring a parallel interface and bipolar output. Offers 12-bit resolution with an integral nonlinearity of 0.5 LSB. Operates with dual supply voltages ranging from ±13.5V to ±16.5V. This through-hole component is housed in a CDIP package with tin/lead contact plating and a maximum operating temperature of 125°C.
Analog Devices AD390TD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD390TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.