
16-bit, 2 MSPS successive approximation analog-to-digital converter (ADC) with a precision differential input. Features a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. Operates with a nominal supply voltage of 1.8V and accepts analog input voltages from -5V to 5V. Housed in a 10-terminal, 3mm x 3mm JEDEC R-PDSO-G10 package.
Sign in to ask questions about the Analog Devices AD4001BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD4001BRMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD4001BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.