
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with ±10 V and 0 mA to 20 mA input ranges. Features open wire detection and operates from a single 3.3 V supply. Industrial temperature grade, with a maximum operating temperature of 105°C and minimum of -40°C. Housed in a 40-terminal S-XQCC-N40 package, measuring 6x6 mm.
Analog Devices AD4111BCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD4111BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.