
16-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features 4-20 mA and 0-20 mA current output capabilities, a conversion rate of 400 S/s, and a settling time of 2.5 ms. Operates with a supply voltage range of 12V to 32V and offers a unipolar voltage output. Packaged in SOIC with tin/lead contact plating, this component has a maximum power dissipation of 176 mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD420AR-32 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 400S/s |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.995V |
| Min Input Voltage | 5.005V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 29.5V |
| Max Power Dissipation | 176mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 4.2mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 176mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 400S/s |
| Settling Time | 2.5ms |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD420AR-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
