
16-bit digital-to-analog converter (DAC) with a serial interface (SPI, 3-wire) and a conversion rate of 400S/s. Features a unipolar, voltage output type, capable of 4-20 mA or 0-20 mA operation. Offers 0.012 LSB integral nonlinearity and a settling time of 2.5ms. Operates from a single supply voltage range of 12V to 32V, with a typical operating voltage of 15V. Packaged in a 16-pin SOIC, this component is RoHS compliant and supplied on tape and reel.
Analog Devices AD420ARZ-32-REEL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 400S/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.012LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 4.995V |
| Min Input Voltage | 5.005V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.5V |
| Min Output Voltage | 29.5V |
| Max Power Dissipation | 176mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 12V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 176mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 400S/s |
| Settling Time | 2.5ms |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD420ARZ-32-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
