
Analog Devices AD421BN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125S/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.49V |
| Min Input Voltage | 2.51V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 2.95V |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.95mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 125S/s |
| Settling Time | 8ms |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD421BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
