
16-bit, single-channel, loop-powered digital-to-analog converter (DAC) with a serial interface. Features a 125 S/s conversion rate and 8ms settling time. Operates from a 2.95V to 5.05V supply voltage with a typical supply current of 575µA. Housed in an N package with tin, matte contact plating, suitable for through-hole termination. Maximum power dissipation is 1.95mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD421BNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125S/s |
| Height | 3.3mm |
| Input Type | SERIAL |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 2.49V |
| Min Input Voltage | 2.51V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95mW |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 2.95V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.95mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125S/s |
| Settling Time | 8ms |
| Supply Current | 575uA |
| Supply Type | Single |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD421BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
