
Analog Devices AD45048ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD45048ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
