
14-bit voltage output digital-to-analog converter (DAC) with SPI serial interface. Features 250 kS/s conversion rate, 1 LSB integral nonlinearity, and a 4 µs settling time. Operates from a 2.7V to 5.5V supply, with output voltage ranging from 2V to 5.5V. Packaged in a SOT with tin, matte contact plating.
Analog Devices AD5040BRJZ-REEL7 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5040BRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.