Quad, 14-bit digital-to-analog converter (DAC) with buffered voltage output. Features a 125 kS/s conversion rate, 0.5 LSB integral nonlinearity, and a 1.5 V/µs slew rate. Operates from a 4.5 V to 5.5 V single supply, with output voltage ranging from 2.5 V to 5 V. Communicates via an SPI serial interface. Packaged in SOP with matte tin plating, suitable for tape and reel deployment.
Analog Devices AD5044BRUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC™ |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5044BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
