The AD504JH is a commercial temperature operational amplifier from Analog Devices. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier has a supply voltage of 15V and an input offset voltage of up to 2500µV. It also has a common-mode reject ratio of 120 and a unity gain bandwidth of 300kHz. The AD504JH is available in a hermetically sealed TO-99 package with 8 pins.
Analog Devices AD504JH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-CBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.12 |
| Frequency Compensation | YES (AVCL>=500) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 300 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD504JH to view detailed technical specifications.
No datasheet is available for this part.