16-bit Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features a 1.3MS/s conversion rate and 4LSB integral nonlinearity. Operates with an SPI serial interface and a 2.7V to 5.5V supply voltage. Housed in a SOT package with matte tin contact plating, this component offers a 4µs settling time and 1.2V/µs slew rate.
Analog Devices AD5061BRJZ-1REEL7 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.3MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.3MS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5061BRJZ-1REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.