16-bit Digital-to-Analog Converter (DAC) with a 1.3MS/s conversion rate. Features a single-channel, unbuffered voltage output with a 2V to 5.5V output range. Operates from a 2.7V to 5.5V single supply voltage. Offers SPI, serial, and 3-wire interface compatibility. Packaged in a SOT case with matte tin contact plating, this RoHS and REACH SVHC compliant component is supplied on a 3000-piece tape and reel.
Analog Devices AD5062BRJZ-1REEL7 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.3MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1300000S/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Slew Rate | 0V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5062BRJZ-1REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.