
16-bit, 4-channel Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features SPI, serial, and 3-wire interface compatibility. Operates with a single supply voltage ranging from 2.7V to 5.5V. Offers a wide operating temperature range of -40°C to 125°C. Integral nonlinearity is 4 LSB, with a settling time of 12µs and a slew rate of 1.7V/µs. Packaged in a 16-pin TSSOP with tin-matte contact plating, supplied on tape and reel.
Analog Devices AD5066ARUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 12.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | nanoDAC™ |
| Settling Time | 12us |
| Slew Rate | 1.7V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5066ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.