8-pin hermetically sealed metal can operational amplifier with a 35 MHz unity gain bandwidth and 35 V/µs slew rate. Features a maximum input offset voltage of 3000 µV, a minimum common-mode reject ratio of 100, and a minimum voltage gain of 100,000. Operates with a nominal supply voltage of ±15V, with limits up to ±20V, and a maximum supply current of 4 mA. Suitable for applications requiring stable performance across a -25°C to 85°C temperature range.
Analog Devices AD507KH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 35000 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD507KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.