8-pin hermetically sealed metal can operational amplifier with a 20 MHz bandwidth and 120 V/µs slew rate. Features a maximum input offset voltage of 8000 µV and a minimum voltage gain of 10,000. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. This voltage-feedback amplifier offers a nominal supply voltage of ±15V and a maximum supply current of 6mA.
Analog Devices AD509SH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 120 |
| Frequency Compensation | YES (AVCL>=3) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 20000 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD509SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.