
Single channel, 128-position digital potentiometer with linear taper and 80kΩ resistance. Features ±8% resistor tolerance and a 3-wire serial interface. Operates from 2.3V to 5.5V with a maximum supply current of 750nA. Offers a 4MHz -3dB bandwidth and a non-volatile memory type. Packaged in LFCSP EP, surface mountable, with dimensions of 2mm length, 2mm width, and 0.6mm height. Suitable for operation between -40°C and 125°C.
Analog Devices AD5111BCPZ80-500R7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | LFCSP EP |
| Height | 0.6mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 80kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 750nA |
| Taper | Linear |
| Tolerance | 8% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5111BCPZ80-500R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
