
Single-channel, 32-position digital potentiometer with I2C interface. Features 80kΩ resistance with ±8% tolerance and a linear taper. Operates from 2.3V to 5.5V supply voltage with a maximum supply current of 750µA. Offers a 4MHz -3dB bandwidth and non-volatile memory. Packaged in a 2mm x 2mm x 0.6mm LFCSP EP surface-mount case.
Analog Devices AD5114BCPZ80-500R7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | LFCSP EP |
| Height | 0.6mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 80kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 750nA |
| Taper | Linear |
| Tolerance | 8% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5114BCPZ80-500R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
