
Single channel, 128-position digital potentiometer with linear taper and 10kΩ resistance. Features I²C and SPI interface compatibility, operating over a dual supply voltage range of 2.25V to 2.75V and a single supply voltage of 2.3V to 5.5V. Offers a 3MHz -3dB bandwidth and a maximum supply current of 32µA. Packaged in a 3.1mm x 3.1mm x 0.75mm LFCSP EP with tin-matte contact plating, suitable for surface mounting. Non-volatile memory ensures configuration retention.
Analog Devices AD5121BCPZ10-RL7 technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 0.75mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 700nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Taper | Linear |
| Tolerance | 8% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5121BCPZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.