
Quad channel, 128-position digital potentiometer with linear taper and 10kΩ resistance. Features SPI and I2C interfaces, operating from a 2.3V to 5.5V supply. Offers a 3MHz -3dB bandwidth and a wide operating temperature range of -40°C to 125°C. Packaged in LFCSP EP with tin-matte contact plating, this non-volatile IC is surface mountable and RoHS compliant.
Analog Devices AD5124BCPZ10-RL7 technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Max Supply Current | 32uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 700nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5124BCPZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.