Dual channel, 256-position digital potentiometer with 10kR resistance and 8% tolerance. Features a linear taper and 3MHz -3dB bandwidth. Operates from a dual supply voltage range of 2.25V to 2.75V, with a maximum supply voltage of 5.5V. Non-volatile memory type and I2C interface. Packaged in a 24-lead TSSOP surface mount package.
Analog Devices AD5142ABRUZ10 technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Max Supply Current | 32uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 700nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Taper | Linear |
| Tolerance | 8% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5142ABRUZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
