Dual channel, 256-position digital potentiometer featuring I2C interface and nonvolatile memory. Operating temperature range from -40°C to 125°C, suitable for automotive applications. This 16-terminal device, housed in a R-PDSO-G16 package with dimensions of 4.4mm width and 5mm length, offers a nominal supply voltage of 2.5V.
Analog Devices AD5142ABRUZ10-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5142ABRUZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.