
The AD5142AWBCPZ10-RL7 is a 16-channel digital potentiometer from Analog Devices, featuring a nominal supply voltage of 5V and a maximum supply current of 0.0055mA. It is packaged in a S-XQCC-N16 package and operates over a temperature range of -40 to 125°C. This digital potentiometer is designed for use in automotive-grade applications, meeting the requirements of the Temperature Grade AUTOMOTIVE standard.
Analog Devices AD5142AWBCPZ10-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0055 |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5142AWBCPZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.