
The AD5142BRUZ10-RL7 is a 16-terminal digital potentiometer from Analog Devices, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 2.5V. The device features a 16-pin TSSOP package and is suitable for use in digital potentiometer applications.
Analog Devices AD5142BRUZ10-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5142BRUZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.