The AD5142WBCPZ10-RL7 is a 16-terminal digital potentiometer from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a 3x3mm HVQCCN package and a nominal supply voltage of 2.5V. This device is designed for automotive applications and is suitable for use in environments with high temperatures.
Analog Devices AD5142WBCPZ10-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5142WBCPZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.