
Quad channel, 256-position digital potentiometer for surface mount applications. Features I<sup>2</sup>C and SPI interfaces with a 3MHz -3dB bandwidth. Operates with dual supply voltages from 2.25V to 2.75V and a single supply voltage from 2.3V to 5.5V. Non-volatile memory and linear taper with 100kΩ resistance and 8% tolerance. Extended operating temperature range of -40°C to 125°C.
Analog Devices AD5144BCPZ100-RL7 technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 700nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5144BCPZ100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
