
The AD5160BRJ10-RL7 is a digital potentiometer from Analog Devices, packaged in an 8-pin SOT-23 case. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. The device has a quiescent current of 3uA and is available in tape and reel packaging. It is not RoHS compliant.
Analog Devices AD5160BRJ10-RL7 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 25MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5160BRJ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
