
The AD5160BRJ50-RL7 is a 256-position digital potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a maximum supply current of 3uA. The device is packaged in a SOT-23 package and is mounted using surface mount techniques. It is not RoHS compliant.
Analog Devices AD5160BRJ50-RL7 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Lead |
| Frequency | 25MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5160BRJ50-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
