
Analog Devices AD5160BRJZ5 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5160BRJZ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.