100kΩ linear digital potentiometer with 256 positions, featuring a 3-wire serial control interface. Operates with a supply voltage range of 2.7V to 5.5V and a maximum operating temperature of 125°C. Supports I2C, SPI, and 2-wire serial interfaces, with a frequency response up to 25MHz. Packaged in a 10-lead MSOP surface-mount package with tin/lead contact plating.
Analog Devices AD5161BRM100 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 25MHz |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5161BRM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.