256-position linear digital potentiometer with 50kΩ resistance. Features selectable SPI or I2C serial interface and a 1.2MHz -3dB bandwidth. Operates from 2.7V to 5.5V with a maximum operating temperature of 125°C. Packaged in MSOP for surface mounting, this volatile memory component offers a 25MHz frequency.
Analog Devices AD5161BRM50-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | MSOP |
| Frequency | 25MHz |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5161BRM50-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.