
256-position, linear taper digital potentiometer featuring SPI and I2C selectable interfaces. This single-circuit, single-element IC operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 3uA. It offers a 50kR resistance with 30% tolerance and a -3dB bandwidth of 1.2MHz. Packaged in an MSOP for surface mounting, this volatile memory device supports a wide operating temperature range from -40°C to 125°C.
Analog Devices AD5161BRMZ50 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | MSOP |
| Frequency | 25MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5161BRMZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
