The AD5162BRM10-RL7 is a dual 10kR digital potentiometer from Analog Devices. It features 256 positions and supports SPI, Serial, and 3-WIRE interfaces. The device operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount MSOP-10 package. The AD5162BRM10-RL7 is not RoHS compliant.
Analog Devices AD5162BRM10-RL7 technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5162BRM10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.