
Dual channel, 256-position digital potentiometer with linear taper and 10kΩ resistance. Features SPI interface, 4.8MHz -3dB bandwidth, and operates from 2.7V to 5.5V supply voltage. Surface mountable in a 3mm x 3mm MSOP package with tin/matte contact plating. Maximum operating temperature of 125°C and a quiescent current of 3.5µA.
Analog Devices AD5162BRMZ10 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Height | 0.85mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5162BRMZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
