
Dual channel, 256-position digital potentiometer with SPI interface. Features a 2.5kΩ resistance and linear taper. Operates from 2.7V to 5.5V with a low quiescent current of 3.5µA. Offers a -3dB bandwidth of 4.8MHz and a maximum operating temperature of 125°C. Packaged in MSOP for surface mounting.
Analog Devices AD5162BRMZ2.5-RL7 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5162BRMZ2.5-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
