
Analog Devices AD5165BUJZ100 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Positions | 256 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5165BUJZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
