10kR linear digital potentiometer with 256 positions and two-time programmable OTP memory. Features an I2C interface, 4.8MHz -3dB bandwidth, and operates from a 2.7V to 5.5V supply. This single-circuit, single-element device is available in a MSOP package for surface mounting, with a maximum operating temperature of 125°C. Quiescent current is a low 3.5uA.
Analog Devices AD5170BRM10 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5170BRM10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.