
Analog Devices AD5170BRM2.5 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Resistance | 2.5kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5170BRM2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
