
256-position, two-time programmable digital potentiometer with I²C interface. Features a 10kΩ resistance and 20% resistance tolerance, operating with a 2.7V to 5.5V supply voltage. Offers a 4.8MHz -3dB bandwidth and a quiescent current of 3.5µA. Packaged in an MSOP for surface mounting, this single-circuit, linear taper device is RoHS compliant.
Analog Devices AD5170BRMZ10 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 55% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5170BRMZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
