
256-position, linear taper digital potentiometer with two-time programmable, non-volatile OTP memory. Features a 100kΩ resistance, 20% tolerance, and two channels. Operates with an I²C interface, 2.7V to 5.5V supply voltage, and a maximum supply current of 3.5µA. Offers a -40°C to 125°C operating temperature range and a 4.8MHz -3dB bandwidth. Packaged in a 3.1mm x 3.1mm x 0.95mm MSOP with tin, matte contact plating, suitable for surface mounting.
Analog Devices AD5170BRMZ100 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5170BRMZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.