
256-position, two-time programmable digital potentiometer with I<sup>2</sup>C interface. Features a 50kΩ resistance with 20% tolerance and linear taper. Operates with a supply voltage range of 2.7V to 5.5V and a low quiescent current of 3.5µA. Offers a -3dB bandwidth of 4.8MHz and is available in a surface-mount MSOP package. Suitable for operation across a wide temperature range from -40°C to 125°C.
Analog Devices AD5170BRMZ50 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5170BRMZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
