
Analog Devices AD5171BRJ100-R2 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5171BRJ100-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
