Analog Devices AD5171BRJ50 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5171BRJ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.