
64-position, linear taper digital potentiometer with 5kR resistance and 30% tolerance. Features I2C and Serial 2-wire interface, operating from 2.7V to 5.5V with a maximum supply current of 4uA. This single-channel, non-volatile OTP memory component is housed in a SOT-23-8 surface mount package with gold contact plating. Suitable for operation between -40°C and 125°C, with a frequency response up to 400kHz.
Analog Devices AD5171BRJZ5-R2 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Height | 1.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5171BRJZ5-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
